TC33X-2-301G is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Bourns Inc.
cms-in-stock: 876
cms-unit-price: 0,21000 €
cms-datasheet
TC33x Series
cms-photo-disclaimer

TC33X-2-301G

cms-digikey-product-number
TC33X-2-301G-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
TC33X-2-301G
cms-description
TRIMMER 300 OHM 0.15W J LEAD TOP
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
300 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
cms-datasheet
 cms-datasheet
cms-eda-cad-models
TC33X-2-301G Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
300 Ohms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
9.0000,11923 €1.073,07 €
cms-manufacturer-standard-package
Unit Price without VAT:0,11923 €
Unit Price with VAT:0,14188 €