
TC33X-2-204E | |
|---|---|
DigiKey Part Number | TC33X-2-204ETR-ND - Tape & Reel (TR) TC33X-2-204ECT-ND - Cut Tape (CT) TC33X-2-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-204E |
Description | TRIMMER 200KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,15550 € | 15,55 € |
| 250 | 0,14512 € | 36,28 € |
| 500 | 0,13766 € | 68,83 € |
| 1.000 | 0,13058 € | 130,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12174 € | 304,35 € |
| 5.000 | 0,11542 € | 577,10 € |
| 7.500 | 0,11187 € | 839,02 € |
| 12.500 | 0,10754 € | 1.344,25 € |
| 17.500 | 0,10478 € | 1.833,65 € |
| 25.000 | 0,10192 € | 2.548,00 € |
| 30.000 | 0,10049 € | 3.014,70 € |
| 60.000 | 0,09523 € | 5.713,80 € |
| 62.500 | 0,09492 € | 5.932,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






