
TC33X-1-501E | |
---|---|
DigiKey Part Number | TC33X-1-501ETR-ND - Tape & Reel (TR) TC33X-1-501ECT-ND - Cut Tape (CT) TC33X-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-501E |
Description | TRIMMER 500 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18300 € | 1,83 € |
25 | 0,17120 € | 4,28 € |
50 | 0,16260 € | 8,13 € |
100 | 0,15440 € | 15,44 € |
250 | 0,14412 € | 36,03 € |
500 | 0,13672 € | 68,36 € |
1.000 | 0,12969 € | 129,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,12091 € | 302,28 € |
5.000 | 0,11463 € | 573,15 € |
7.500 | 0,11110 € | 833,25 € |
12.500 | 0,10680 € | 1.335,00 € |
17.500 | 0,10406 € | 1.821,05 € |
25.000 | 0,10122 € | 2.530,50 € |
30.000 | 0,09980 € | 2.994,00 € |
60.000 | 0,09457 € | 5.674,20 € |
62.500 | 0,09427 € | 5.891,88 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |