
TC03X-2-203E | |
---|---|
DigiKey Part Number | TC03X-203ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC03X-2-203E |
Description | TRIMMER 20K OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 20 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.140" x 0.118" Face (3.55mm x 3.00mm) | |
Base Product Number |