
TBU-RS085-300-WH | |
|---|---|
DigiKey Part Number | 118-TBU-RS085-300-WHTR-ND - Tape & Reel (TR) 118-TBU-RS085-300-WHCT-ND - Cut Tape (CT) 118-TBU-RS085-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-RS085-300-WH |
Description | INTEGRATED DUAL CHANNEL TRANSIEN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 7-DFN (8x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-RS085-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Supplier Device Package | 7-DFN (8x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,95200 € | 19,52 € |
| 100 | 1,79720 € | 179,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61667 € | 4.850,01 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |



