
TBU-PL085-100-WH | |
|---|---|
DigiKey Part Number | 118-TBU-PL085-100-WHTR-ND - Tape & Reel (TR) 118-TBU-PL085-100-WHCT-ND - Cut Tape (CT) 118-TBU-PL085-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL085-100-WH |
Description | SURGE SUPP TBU DL 50OHM 850VIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL085-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 0,88960 € | 88,96 € |
| 500 | 0,79460 € | 397,30 € |
| 1.000 | 0,79420 € | 794,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66106 € | 1.983,18 € |
| 6.000 | 0,65429 € | 3.925,74 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

