
TBU-PL060-100-WH | |
|---|---|
DigiKey Part Number | TBU-PL060-100-WHTR-ND - Tape & Reel (TR) TBU-PL060-100-WHCT-ND - Cut Tape (CT) TBU-PL060-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL060-100-WH |
Description | SURGE SUPP TBU DL 50OHM 600VIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 600V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL060-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 600V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 350V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,17000 € | 11,70 € |
| 100 | 0,79330 € | 79,33 € |
| 500 | 0,63180 € | 315,90 € |
| 1.000 | 0,60241 € | 602,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49216 € | 1.476,48 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

