
TBU-PK085-100-WH | |
---|---|
DigiKey Part Number | TBU-PK085-100-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBU-PK085-100-WH |
Description | SURGE SUPP TBU DL 100MA 850VIMP |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |