
TBU-DT085-500-WH | |
|---|---|
DigiKey Part Number | TBU-DT085-500-WHTR-ND - Tape & Reel (TR) TBU-DT085-500-WHCT-ND - Cut Tape (CT) TBU-DT085-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT085-500-WH |
Description | SURGE SUPP TBU DL 500MA 850V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT085-500-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61500 € | 16,15 € |
| 100 | 1,11390 € | 111,39 € |
| 500 | 0,91974 € | 459,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75142 € | 2.254,26 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

