
TBU-DT065-200-WH | |
|---|---|
DigiKey Part Number | TBU-DT065-200-WHTR-ND - Tape & Reel (TR) TBU-DT065-200-WHCT-ND - Cut Tape (CT) TBU-DT065-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-200-WH |
Description | SURGE SUPP TBU DL 200MA 650VIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-200-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,28700 € | 12,87 € |
| 100 | 1,01050 € | 101,05 € |
| 500 | 0,91974 € | 459,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84220 € | 2.526,60 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |







