
TBU-CA065-500-WH | |
|---|---|
DigiKey Part Number | TBU-CA065-500-WHTR-ND - Tape & Reel (TR) TBU-CA065-500-WHCT-ND - Cut Tape (CT) TBU-CA065-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-500-WH |
Description | SURGE SUPP TBU 500MA 650VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-500-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,46800 € | 14,68 € |
| 100 | 1,10040 € | 110,04 € |
| 500 | 0,97338 € | 486,69 € |
| 1.000 | 0,82856 € | 828,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77871 € | 2.336,13 € |
| 6.000 | 0,67693 € | 4.061,58 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |











