
SV300K23BL1 | |
---|---|
DigiKey Part Number | 118-SV300K23BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV300K23BL1 |
Description | VARISTOR 470V 15KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 15 kA | |
Energy | 554J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,88652 € | 2.659,56 € |
Unit Price without VAT: | 0,88652 € |
---|---|
Unit Price with VAT: | 1,05496 € |