
SV275K5BL1 | |
---|---|
DigiKey Part Number | 118-SV275K5BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV275K5BL1 |
Description | VARISTOR 430V 600A RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 600 A Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 600 A | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
20.700 | 0,12787 € | 2.646,91 € |
Unit Price without VAT: | 0,12787 € |
---|---|
Unit Price with VAT: | 0,15217 € |