SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV150K23BL1

DigiKey Part Number
118-SV150K23BL1-ND
Manufacturer
Manufacturer Product Number
SV150K23BL1
Description
VARISTOR 240V 15KA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 15 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
15 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
3050 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.313
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,28900 €12,89 €
251,17520 €29,38 €
1501,02087 €153,13 €
3000,97907 €293,72 €
6000,94468 €566,81 €
1.0500,92142 €967,49 €
2.5500,89127 €2.272,74 €
5.1000,87243 €4.449,39 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €