


SSD-250A-C | |
|---|---|
DigiKey Part Number | 118-SSD-250A-C-ND |
Manufacturer | |
Manufacturer Product Number | SSD-250A-C |
Description | SENSOR CURRENT 250A BIDIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 55mA (Typ) | |
Operating Temperature | -40°C ~ 115°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 € | 165,04 € |
| 10 | 125,74200 € | 1.257,42 € |
| 25 | 115,14280 € | 2.878,57 € |
| 50 | 108,51620 € | 5.425,81 € |
| Unit Price without VAT: | 165,04000 € |
|---|---|
| Unit Price with VAT: | 196,39760 € |











