
SRU8045A-4R7Y | |
---|---|
DigiKey Part Number | SRU8045A-4R7YTR-ND - Tape & Reel (TR) SRU8045A-4R7YCT-ND - Cut Tape (CT) SRU8045A-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8045A-4R7Y |
Description | FIXED IND 4.7UH 4.6A 27.5MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 27.5mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRU8045A-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,70000 € | 7,00 € |
100 | 0,57570 € | 57,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,47348 € | 473,48 € |
2.000 | 0,44651 € | 893,02 € |
3.000 | 0,43146 € | 1.294,38 € |
5.000 | 0,41325 € | 2.066,25 € |
7.000 | 0,40168 € | 2.811,76 € |
10.000 | 0,39888 € | 3.988,80 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |