
SRU8045A-101Y | |
|---|---|
DigiKey Part Number | SRU8045A-101YTR-ND - Tape & Reel (TR) SRU8045A-101YCT-ND - Cut Tape (CT) SRU8045A-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8045A-101Y |
Description | FIXED IND 100UH 1A 500 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 500mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRU8045A-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,57960 € | 57,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45567 € | 455,67 € |
| 2.000 | 0,42971 € | 859,42 € |
| 3.000 | 0,41522 € | 1.245,66 € |
| 5.000 | 0,39769 € | 1.988,45 € |
| 7.000 | 0,38656 € | 2.705,92 € |
| 10.000 | 0,38195 € | 3.819,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

