SRU8045A-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8045A-101Y

DigiKey Part Number
SRU8045A-101YTR-ND - Tape & Reel (TR)
SRU8045A-101YCT-ND - Cut Tape (CT)
SRU8045A-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8045A-101Y
Description
FIXED IND 100UH 1A 500 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 500mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRU8045A-101Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
920mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,70000 €7,00 €
1000,57570 €57,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45256 €452,56 €
2.0000,42677 €853,54 €
3.0000,41238 €1.237,14 €
5.0000,39497 €1.974,85 €
7.0000,38392 €2.687,44 €
10.0000,37934 €3.793,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €