
SRU8028-3R3Y | |
---|---|
DigiKey Part Number | SRU8028-3R3YTR-ND - Tape & Reel (TR) SRU8028-3R3YCT-ND - Cut Tape (CT) SRU8028-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-3R3Y |
Description | FIXED IND 3.3UH 3.6A 17.5MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.6 A 17.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,54000 € | 5,40 € |
100 | 0,44430 € | 44,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,35311 € | 529,66 € |
3.000 | 0,33300 € | 999,00 € |
4.500 | 0,32178 € | 1.448,01 € |
7.500 | 0,30819 € | 2.311,43 € |
10.500 | 0,29957 € | 3.145,49 € |
15.000 | 0,29916 € | 4.487,40 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |