
SRU8028-101Y | |
|---|---|
DigiKey Part Number | SRU8028-101YTR-ND - Tape & Reel (TR) SRU8028-101YCT-ND - Cut Tape (CT) SRU8028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-101Y |
Description | FIXED IND 100UH 750MA 390MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 750 mA 390mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm | |
Q @ Freq | 35 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,44740 € | 44,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35555 € | 533,32 € |
| 3.000 | 0,33529 € | 1.005,87 € |
| 4.500 | 0,32399 € | 1.457,95 € |
| 7.500 | 0,31031 € | 2.327,32 € |
| 10.500 | 0,30163 € | 3.167,12 € |
| 15.000 | 0,30122 € | 4.518,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

