Similar

SRU6013-330Y | |
|---|---|
DigiKey Part Number | SRU6013-330YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU6013-330Y |
Description | FIXED IND 33UH 780MA 500MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 780 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6013-330Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37035 € | 370,35 € |
| Unit Price without VAT: | 0,37035 € |
|---|---|
| Unit Price with VAT: | 0,44072 € |


