
SRU5028-4R7Y | |
---|---|
DigiKey Part Number | SRU5028-4R7YTR-ND - Tape & Reel (TR) SRU5028-4R7YCT-ND - Cut Tape (CT) SRU5028-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-4R7Y |
Description | FIXED IND 4.7UH 2.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,50200 € | 5,02 € |
100 | 0,41270 € | 41,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,35443 € | 212,66 € |
1.200 | 0,33421 € | 401,05 € |
1.800 | 0,32292 € | 581,26 € |
3.000 | 0,30926 € | 927,78 € |
4.200 | 0,30059 € | 1.262,48 € |
6.000 | 0,29166 € | 1.749,96 € |
15.000 | 0,27557 € | 4.133,55 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |