
SRU5011-2R5Y | |
---|---|
DigiKey Part Number | SRU5011-2R5Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU5011-2R5Y |
Description | FIXED IND 2.5UH 1.3A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 1.3 A 52mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5011-2R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |