
SRU3014-1R5Y | |
---|---|
DigiKey Part Number | 118-SRU3014-1R5YTR-ND - Tape & Reel (TR) 118-SRU3014-1R5YCT-ND - Cut Tape (CT) 118-SRU3014-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3014-1R5Y |
Description | FIXED IND 1.5UH 1.55A 63MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.55 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3014-1R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,47500 € | 4,75 € |
100 | 0,39090 € | 39,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,31659 € | 379,91 € |
2.400 | 0,29854 € | 716,50 € |
3.600 | 0,28848 € | 1.038,53 € |
6.000 | 0,27629 € | 1.657,74 € |
8.400 | 0,26855 € | 2.255,82 € |
12.000 | 0,26059 € | 3.127,08 € |
30.000 | 0,25948 € | 7.784,40 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |