
SRU30-LAB1 | |
|---|---|
DigiKey Part Number | SRU30-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SRU30-LAB1 |
Description | KIT PWR INDUCTOR 3PC EACH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 54 Pieces (18 Values - 3 Each) | |
Inductance Range | 1.5µH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |

