
SRU2013-3R3Y | |
|---|---|
DigiKey Part Number | 118-SRU2013-3R3YTR-ND - Tape & Reel (TR) 118-SRU2013-3R3YCT-ND - Cut Tape (CT) 118-SRU2013-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-3R3Y |
Description | FIXED IND 3.3UH 1A 135 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,44740 € | 44,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,36233 € | 434,80 € |
| 2.400 | 0,34168 € | 820,03 € |
| 3.600 | 0,33016 € | 1.188,58 € |
| 6.000 | 0,31622 € | 1.897,32 € |
| 8.400 | 0,30736 € | 2.581,82 € |
| 12.000 | 0,30122 € | 3.614,64 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

