
SRU2011-1R0Y | |
---|---|
DigiKey Part Number | 118-SRU2011-1R0YTR-ND - Tape & Reel (TR) 118-SRU2011-1R0YCT-ND - Cut Tape (CT) 118-SRU2011-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2011-1R0Y |
Description | FIXED IND 1UH 1.65A 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.65 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2011-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 6 @ 7.96MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,54600 € | 5,46 € |
100 | 0,44860 € | 44,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,35653 € | 534,80 € |
3.000 | 0,33622 € | 1.008,66 € |
4.500 | 0,32489 € | 1.462,01 € |
7.500 | 0,31118 € | 2.333,85 € |
10.500 | 0,30247 € | 3.175,94 € |
15.000 | 0,30237 € | 4.535,55 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |