
SRU1048A-331Y | |
---|---|
DigiKey Part Number | SRU1048A-331YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU1048A-331Y |
Description | FIXED IND 330UH 650MA 640MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 650 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048A-331Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | 0,47676 € | 1.144,22 € |
Unit Price without VAT: | 0,47676 € |
---|---|
Unit Price with VAT: | 0,56734 € |