
SRU1048-4R7Y | |
---|---|
DigiKey Part Number | SRU1048-4R7YTR-ND - Tape & Reel (TR) SRU1048-4R7YCT-ND - Cut Tape (CT) SRU1048-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-4R7Y |
Description | FIXED IND 4.7UH 5.5A 9.5MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 9.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,63000 € | 6,30 € |
100 | 0,51820 € | 51,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,44510 € | 267,06 € |
1.200 | 0,41971 € | 503,65 € |
1.800 | 0,40554 € | 729,97 € |
3.000 | 0,38839 € | 1.165,17 € |
4.200 | 0,37751 € | 1.585,54 € |
6.000 | 0,36631 € | 2.197,86 € |
15.000 | 0,35491 € | 5.323,65 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |