
SRU1038A-3R5Y | |
---|---|
DigiKey Part Number | SRU1038A-3R5YTR-ND - Tape & Reel (TR) SRU1038A-3R5YCT-ND - Cut Tape (CT) SRU1038A-3R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038A-3R5Y |
Description | FIXED IND 3.5UH 5.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 5.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038A-3R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,64200 € | 6,42 € |
25 | 0,59400 € | 14,85 € |
50 | 0,56020 € | 28,01 € |
100 | 0,52810 € | 52,81 € |
250 | 0,48852 € | 122,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,37623 € | 300,98 € |
1.600 | 0,36242 € | 579,87 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |