
SRU-A-LAB1 | |
|---|---|
DigiKey Part Number | SRU-A-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SRU-A-LAB1 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 200 Pieces (32 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Ferrite |
Series | Quantity 200 Pieces (32 Values - Mixed Quantities) |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 € | 62,73 € |
| Unit Price without VAT: | 62,73000 € |
|---|---|
| Unit Price with VAT: | 74,64870 € |
| Part Number | Description | Quantity |
|---|---|---|
| SRU1038A-100Y | FIXED IND 10UH 3.8A 35 MOHM SMD | 5 |
| SRU1028A-2R2Y | FIXED IND 2.2UH 5.3A 15 MOHM SMD | 5 |
| SRU1048A-101Y | FIXED IND 100UH 1.2A 220 MOHM | 5 |
| SRU1038A-2R2Y | FIXED IND 2.2UH 6.8A 10.5 MOHM | 5 |
| SRU8028A-100Y | FIXED IND 10UH 2.6A 57 MOHM SMD | 10 |

