SRR7045-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-3R9M

DigiKey Part Number
118-SRR7045-3R9MTR-ND - Tape & Reel (TR)
118-SRR7045-3R9MCT-ND - Cut Tape (CT)
118-SRR7045-3R9MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-3R9M
Description
FIXED IND 3.9UH 2.71A 28MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 3.4 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-3R9M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46000 €4,60 €
1000,37790 €37,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31074 €310,74 €
2.0000,29302 €586,04 €
3.0000,28313 €849,39 €
5.0000,27116 €1.355,80 €
7.0000,26357 €1.844,99 €
10.0000,25575 €2.557,50 €
25.0000,24983 €6.245,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €