
SRR7045-3R3M | |
---|---|
DigiKey Part Number | 118-SRR7045-3R3MTR-ND - Tape & Reel (TR) 118-SRR7045-3R3MCT-ND - Cut Tape (CT) 118-SRR7045-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-3R3M |
Description | FIXED IND 3.3UH 2.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,46000 € | 4,60 € |
100 | 0,37790 € | 37,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31074 € | 310,74 € |
2.000 | 0,29302 € | 586,04 € |
3.000 | 0,28313 € | 849,39 € |
5.000 | 0,27116 € | 1.355,80 € |
7.000 | 0,26357 € | 1.844,99 € |
10.000 | 0,25575 € | 2.557,50 € |
25.000 | 0,24983 € | 6.245,75 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |