
SRR6603-681ML | |
|---|---|
DigiKey Part Number | SRR6603-681MLTR-ND - Tape & Reel (TR) SRR6603-681MLCT-ND - Cut Tape (CT) SRR6603-681MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-681ML |
Description | FIXED IND 680UH 180MA 2.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 180 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-681ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2Ohm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 55mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,64740 € | 64,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55608 € | 333,65 € |
| 1.200 | 0,52438 € | 629,26 € |
| 1.800 | 0,50669 € | 912,04 € |
| 3.000 | 0,48528 € | 1.455,84 € |
| 4.200 | 0,47169 € | 1.981,10 € |
| 6.000 | 0,45771 € | 2.746,26 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

