
SRR6603-3R3ML | |
---|---|
DigiKey Part Number | 118-SRR6603-3R3MLTR-ND - Tape & Reel (TR) 118-SRR6603-3R3MLCT-ND - Cut Tape (CT) 118-SRR6603-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-3R3ML |
Description | FIXED IND 3.3UH 1.6A 55 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-3R3ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | 40 @ 200kHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,76400 € | 7,64 € |
100 | 0,62830 € | 62,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,53967 € | 323,80 € |
1.200 | 0,50890 € | 610,68 € |
1.800 | 0,49173 € | 885,11 € |
3.000 | 0,47096 € | 1.412,88 € |
4.200 | 0,45776 € | 1.922,59 € |
6.000 | 0,44420 € | 2.665,20 € |
15.000 | 0,43962 € | 6.594,30 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |