SRR6603 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-332ML

DigiKey Part Number
SRR6603-332MLTR-ND - Tape & Reel (TR)
SRR6603-332MLCT-ND - Cut Tape (CT)
SRR6603-332MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-332ML
Description
FIXED IND 3.3MH 80MA 11 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 mH Shielded Drum Core, Wirewound Inductor 80 mA 11Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-332ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24mA
Shielding
Shielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76400 €7,64 €
1000,62830 €62,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,53967 €323,80 €
1.2000,50890 €610,68 €
1.8000,49173 €885,11 €
3.0000,47096 €1.412,88 €
4.2000,45776 €1.922,59 €
6.0000,44420 €2.665,20 €
15.0000,43962 €6.594,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €