2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-2R2ML

DigiKey Part Number
118-SRR6603-2R2MLTR-ND - Tape & Reel (TR)
118-SRR6603-2R2MLCT-ND - Cut Tape (CT)
118-SRR6603-2R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-2R2ML
Description
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-2R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
920mA
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
40 @ 200kHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78700 €7,87 €
1000,64740 €64,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,55608 €333,65 €
1.2000,52438 €629,26 €
1.8000,50669 €912,04 €
3.0000,48528 €1.455,84 €
4.2000,47169 €1.981,10 €
6.0000,45771 €2.746,26 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €