
SRR6040A-5R0Y | |
---|---|
DigiKey Part Number | SRR6040A-5R0YTR-ND - Tape & Reel (TR) SRR6040A-5R0YCT-ND - Cut Tape (CT) SRR6040A-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-5R0Y |
Description | FIXED IND 5UH 2.9A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 2.9 A 25mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-5R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,64100 € | 6,41 € |
25 | 0,59240 € | 14,81 € |
50 | 0,55860 € | 27,93 € |
100 | 0,52670 € | 52,67 € |
250 | 0,48724 € | 121,81 € |
500 | 0,45940 € | 229,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42490 € | 424,90 € |
2.000 | 0,40069 € | 801,38 € |
3.000 | 0,38718 € | 1.161,54 € |
5.000 | 0,37083 € | 1.854,15 € |
7.000 | 0,36045 € | 2.523,15 € |
10.000 | 0,35368 € | 3.536,80 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |