
SRR6040A-1R0Y | |
---|---|
DigiKey Part Number | SRR6040A-1R0YTR-ND - Tape & Reel (TR) SRR6040A-1R0YCT-ND - Cut Tape (CT) SRR6040A-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-1R0Y |
Description | FIXED IND 1UH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5 A 15mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,64100 € | 6,41 € |
25 | 0,59240 € | 14,81 € |
50 | 0,55860 € | 27,93 € |
100 | 0,52670 € | 52,67 € |
250 | 0,48724 € | 121,81 € |
500 | 0,45940 € | 229,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,43318 € | 433,18 € |
2.000 | 0,40850 € | 817,00 € |
3.000 | 0,39473 € | 1.184,19 € |
5.000 | 0,37806 € | 1.890,30 € |
7.000 | 0,36748 € | 2.572,36 € |
10.000 | 0,36135 € | 3.613,50 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |