
SRR6040A-101M | |
|---|---|
DigiKey Part Number | SRR6040A-101MTR-ND - Tape & Reel (TR) SRR6040A-101MCT-ND - Cut Tape (CT) SRR6040A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-101M |
Description | FIXED IND 100UH 650MA 345MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 650 mA 345mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56240 € | 28,12 € |
| 100 | 0,53030 € | 53,03 € |
| 250 | 0,49060 € | 122,65 € |
| 500 | 0,46256 € | 231,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43616 € | 436,16 € |
| 2.000 | 0,41131 € | 822,62 € |
| 3.000 | 0,39745 € | 1.192,35 € |
| 5.000 | 0,38066 € | 1.903,30 € |
| 7.000 | 0,37000 € | 2.590,00 € |
| 10.000 | 0,36383 € | 3.638,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


