
SRR6038-3R3Y | |
---|---|
DigiKey Part Number | SRR6038-3R3YTR-ND - Tape & Reel (TR) SRR6038-3R3YCT-ND - Cut Tape (CT) SRR6038-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-3R3Y |
Description | FIXED IND 3.3UH 3.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 9.8 @ 7.96MHz | |
Frequency - Self Resonant | 75.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,51600 € | 5,16 € |
100 | 0,42420 € | 42,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,34890 € | 348,90 € |
2.000 | 0,32901 € | 658,02 € |
3.000 | 0,31791 € | 953,73 € |
5.000 | 0,30448 € | 1.522,40 € |
7.000 | 0,29595 € | 2.071,65 € |
10.000 | 0,28718 € | 2.871,80 € |
25.000 | 0,28415 € | 7.103,75 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |