
SRR5228A-471M | |
---|---|
DigiKey Part Number | 118-SRR5228A-471MTR-ND - Tape & Reel (TR) 118-SRR5228A-471MCT-ND - Cut Tape (CT) 118-SRR5228A-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-471M |
Description | IND 470UH 0.31A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Molded Inductor 240 mA 4.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,60600 € | 6,06 € |
100 | 0,49850 € | 49,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,44310 € | 177,24 € |
800 | 0,41780 € | 334,24 € |
1.200 | 0,40369 € | 484,43 € |
2.000 | 0,38660 € | 773,20 € |
2.800 | 0,37576 € | 1.052,13 € |
4.000 | 0,36460 € | 1.458,40 € |
10.000 | 0,33990 € | 3.399,00 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |