SRR5228A-821M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5228A-330M

DigiKey Part Number
118-SRR5228A-330MTR-ND - Tape & Reel (TR)
118-SRR5228A-330MCT-ND - Cut Tape (CT)
118-SRR5228A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5228A-330M
Description
IND 33UH 1.3A SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 1 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
840mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60600 €6,06 €
1000,49850 €49,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,44310 €177,24 €
8000,41780 €334,24 €
1.2000,40369 €484,43 €
2.0000,38660 €773,20 €
2.8000,37576 €1.052,13 €
4.0000,36460 €1.458,40 €
10.0000,33990 €3.399,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €