SRR5228A-821M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5228A-271M

DigiKey Part Number
118-SRR5228A-271MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5228A-271M
Description
IND 270UH 0.42A SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µH Shielded Molded Inductor 320 mA 2.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,44310 €177,24 €
Manufacturers Standard Package
Unit Price without VAT:0,44310 €
Unit Price with VAT:0,52729 €