
SRR5018-7R5Y | |
---|---|
DigiKey Part Number | SRR5018-7R5Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5018-7R5Y |
Description | FIXED IND 7.5UH 1.35A 90MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core, Wirewound Inductor 1.35 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-7R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 7.9 @ 7.96MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,30473 € | 304,73 € |
Unit Price without VAT: | 0,30473 € |
---|---|
Unit Price with VAT: | 0,36263 € |