SRR5018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-5R4Y

DigiKey Part Number
SRR5018-5R4Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5018-5R4Y
Description
FIXED IND 5.4UH 1.65A 76MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.4 µH Shielded Drum Core, Wirewound Inductor 1.65 A 76mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-5R4Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.4 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
7.4 @ 7.96MHz
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30473 €304,73 €
Unit Price without VAT:0,30473 €
Unit Price with VAT:0,36263 €