

SRR4828A-121M | |
---|---|
DigiKey Part Number | SRR4828A-121MTR-ND - Tape & Reel (TR) SRR4828A-121MCT-ND - Cut Tape (CT) SRR4828A-121MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-121M |
Description | FIXED IND 120UH 650MA 760MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 650 mA 760mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-121M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 760mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,47900 € | 4,79 € |
100 | 0,39380 € | 39,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,34354 € | 171,77 € |
1.000 | 0,32391 € | 323,91 € |
1.500 | 0,31297 € | 469,46 € |
2.500 | 0,29972 € | 749,30 € |
3.500 | 0,29132 € | 1.019,62 € |
5.000 | 0,28266 € | 1.413,30 € |
12.500 | 0,26163 € | 3.270,37 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |