

SRR4818A-3R3Y | |
---|---|
DigiKey Part Number | SRR4818A-3R3YTR-ND - Tape & Reel (TR) SRR4818A-3R3YCT-ND - Cut Tape (CT) SRR4818A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-3R3Y |
Description | FIXED IND 3.3UH 3.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.1 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,47900 € | 4,79 € |
100 | 0,39380 € | 39,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,33010 € | 264,08 € |
1.600 | 0,31127 € | 498,03 € |
2.400 | 0,30077 € | 721,85 € |
4.000 | 0,28805 € | 1.152,20 € |
5.600 | 0,27997 € | 1.567,83 € |
8.000 | 0,27167 € | 2.173,36 € |
20.000 | 0,26163 € | 5.232,60 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |