
SRR4528A-330M | |
|---|---|
DigiKey Part Number | SRR4528A-330MTR-ND - Tape & Reel (TR) SRR4528A-330MCT-ND - Cut Tape (CT) SRR4528A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-330M |
Description | FIXED IND 33UH 950MA 239MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 950 mA 239mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 239mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,41550 € | 41,55 € |
| 250 | 0,38440 € | 96,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36242 € | 181,21 € |
| 1.000 | 0,34174 € | 341,74 € |
| 1.500 | 0,33021 € | 495,31 € |
| 2.500 | 0,31622 € | 790,55 € |
| 3.500 | 0,30735 € | 1.075,73 € |
| 5.000 | 0,29823 € | 1.491,15 € |
| 12.500 | 0,27746 € | 3.468,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

