
SRR4011-R47YL | |
|---|---|
DigiKey Part Number | SRR4011-R47YLTR-ND - Tape & Reel (TR) SRR4011-R47YLCT-ND - Cut Tape (CT) SRR4011-R47YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-R47YL |
Description | FIXED IND 470NH 3.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-R47YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 7 @ 25.2MHz | |
Frequency - Self Resonant | 221MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,39880 € | 39,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,32295 € | 387,54 € |
| 2.400 | 0,30454 € | 730,90 € |
| 3.600 | 0,29427 € | 1.059,37 € |
| 6.000 | 0,28183 € | 1.690,98 € |
| 8.400 | 0,27394 € | 2.301,10 € |
| 12.000 | 0,26582 € | 3.189,84 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

